• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA555 25CA555 Sleeving 12 up to 13 mm Black Sold per metre

Product type
Sleeving
Bundle Ø (max.)
13 mm
Factory colour
Black
Material
Polyester
Cotton
Bundle diameter (min.)
12 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

141 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

13 mm noise inhibiting protection tube

  • Black
  • Bundle Ø (max.): 13 mm

Technical specifications

Product type

Sleeving

Bundle Ø (max.)

13 mm

Factory colour

Black

Material

Polyester

Cotton

Bundle diameter (min.)

12 mm

Bundle Ø range

12 up to 13 mm

Manufacturer part #

25CA555

Content

Sold per metre

Max. temperature

+150 °C

Min. temperature

-40 °C

Type

25CA555

Documents & Downloads

Datasheet

Datasheet 3450063 Quadrios 25CA555 25CA555 Sleeving 12 up to 13 mm Black Sold per metre

User & Safety Instructions

User & Safety Instructions 3450063 Quadrios 25CA555 25CA555 Sleeving 12 up to 13 mm Black Sold per metre

Description

The low-noise, self-closing hose is made from single-thread, bundled polyester fibers with woven cotton fibers, and is characterized by excellent noise damping, abrasion resistance and flexibility. The self-closing design allows simple bundling of cables and wires without having to disconnect plug connections. To protect cables and hoses from abrasion and to reduce operating noise, this protective tube is a very good choice!
The hot cutting process is recommended to separate this fabric hose.

This text is machine translated.

Scope of delivery

  • Sold by meter noise-inhibiting protective hose 13 mm

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)