• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA692 25CA692 Cable tie 300 mm 5 mm Black Releasable, Lever lock, UV-proof, Weatherproof 50 pc(s)

Product type
Cable tie
Content
50 pc(s)
Cable tie length
300 mm
Cable tie width
5 mm
Cable tie features
Releasable
Lever lock
UV-proof
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 300 mm x 5 mm

Product type

Cable tie

Content

50 pc(s)

Factory colour

Black

Cable tie length

300 mm

Cable tie width

5 mm

Cable tie features

Releasable

Lever lock

UV-proof

Weatherproof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-20 °C

Halogen-free

Yes

Material

PA

Manufacturer part #

25CA692

Width

5 mm

Length

300 mm

Type

25CA692

Documents & Downloads

Datasheet

Datasheet 3589176 Quadrios 25CA692 25CA692 Cable tie 300 mm 5 mm Black Releasable, Lever lock, UV-proof, Weatherproof 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3589176 Quadrios 25CA692 25CA692 Cable tie 300 mm 5 mm Black Releasable, Lever lock, UV-proof, Weatherproof 50 pc(s)

More interesting products

(*All information is plus legal VAT)