• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA744 25CA744 Cable trunking 16 mm (max) White 3 m

Product type
Cable trunking
Bundle Ø (max.)
16 mm
Factory colour
White
Material
PE
Bundle Ø range
16 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • White
  • Bundle Ø (max.): 16 mm

Technical specifications

Product type

Cable trunking

Bundle Ø (max.)

16 mm

Factory colour

White

Material

PE

Bundle Ø range

16 mm (max)

Manufacturer part #

25CA744

Content

3 m

Features

Halogen-free

Reusable

Max. temperature

+110 °C

Min. temperature

-20 °C

Type

25CA744

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3589229 Quadrios 25CA744 25CA744 Cable trunking 16 mm (max) White 3 m

User & Safety Instructions

User & Safety Instructions 3589229 Quadrios 25CA744 25CA744 Cable trunking 16 mm (max) White 3 m

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)