• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA758 25CA758 Cable trunking 45 mm (max) Black Sold per metre

Product type
Cable trunking
Bundle Ø (max.)
45 mm
Factory colour
Black
Material
Polyester
Polyamide
Bundle Ø range
45 mm (max)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 meter available
14-day return policy included

Highlights & Details

  • Black
  • Bundle Ø (max.): 45 mm

Technical specifications

Product type

Cable trunking

Bundle Ø (max.)

45 mm

Factory colour

Black

Material

Polyester

Polyamide

Bundle Ø range

45 mm (max)

Manufacturer part #

25CA758

Content

Sold per metre

Features

Halogen-free

Reusable

Max. temperature

+125 °C

Min. temperature

-60 °C

Type

25CA758

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3589246 Quadrios 25CA758 25CA758 Cable trunking 45 mm (max) Black Sold per metre

User & Safety Instructions

User & Safety Instructions 3589246 Quadrios 25CA758 25CA758 Cable trunking 45 mm (max) Black Sold per metre

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)