• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CW048 Wire LiFY 0.25 mm² Brown 3 m

Product type
Wire
Cross section (each core)
0.25 mm²
Cable type
LiFY
Outside Ø
1.4 mm
Content
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.66)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex LiFY Brown 0.25 mm² 3 m

  • Ideal for data lines or for wiring, switching signals, model construction, handicrafts, experiments, Repairs, research and development, etc.
  • Highly flexible, durable and stable - the structure allows very tight bending radii.
  • Can be easily stripped
  • Corresponds to all normative requirements and is very durable

Technical specifications

Product type

Wire

Content

3 m

Cross section (each core)

0.25 mm²

Cable type

LiFY

Outside Ø

1.4 mm

Halogen-free

Yes

Manufacturer part #

25CW048

Factory colour

Brown

Insulation

PVC

Core layout

0.08 mm x 50

Nominal voltage U0

300 V

Cross section

0.25 mm²

Max. temperature range (flexible installation)

80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-15 °C

Type

25CW048

Documents & Downloads

Datasheet

Datasheet 3400789 Quadrios 25CW048 Wire LiFY 0.25 mm² Brown 3 m

User & Safety Instructions

User & Safety Instructions 3400789 Quadrios 25CW048 Wire LiFY 0.25 mm² Brown 3 m

Description

High-quality LiFY copper wire for laboratories, workshops, development offices and hobbies.

PVC sheath for high dielectric strength and simple distinction.

High purity copper with excellent solderability for a wide range of applications.

This high-quality copper wire is the optimal solution for multiple applications. The PVC sheath provides good dielectric strength and easy distinction of the cables. The highly pure copper braid can be soldered very well and the solid PVC sheath can be easily stripped. The copper braid is highly flexible, has a long life and is sturdy and meets all normative requirements.

This text is machine translated.

Scope of delivery

  • 3 m LiFY-stranded wire Brown 0.25 mm²

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)