• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26SA112 Felt slider self-adhesive, circular Grey (Ø x H) 40 mm x 4 mm 10 pc(s) Package

Packaging type
Package
Product type
Felt slider
Features
self-adhesive
circular
Material
Felt
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felt pads gray square 40x40 mm 10 PCs

  • Pure 4 mm compressed, gray needle felt
  • Harmonised with countless surfaces
  • Self-adhesive back side with quality adhesive surface
  • Clever advantage pack

Technical specifications

Packaging type

Package

Product type

Felt slider

Features

self-adhesive

circular

Material

Felt

Factory colour

Grey

Length

40 mm

Width

40 mm

Height

4 mm

(Ø)

40 mm

Dim

(Ø x H) 40 mm x 4 mm

Weight

800 g/m²

Content

10 pc(s)

Type

26SA112

Documents & Downloads

Datasheet

Datasheet 3731424 Quadrios 26SA112 Felt slider self-adhesive, circular Grey (Ø x H) 40 mm x 4 mm 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 3731424 Quadrios 26SA112 Felt slider self-adhesive, circular Grey (Ø x H) 40 mm x 4 mm 10 pc(s) Package

Description

Best quality made from pure needle-felt, it is thanks to the fact that these felt pads with self-adhesive rear side have excellent performance when applied. The furniture slider reliably protects against scratches, streaks and damage, and ensures operating safety and longevity with a high-quality 3M adhesive surface.

This felt material also has a high density (approx. 800 g/m2), thus offering an enormous durability and load capacity, harmonizes with innumerable materials and minimizes the noise development between objects.

The application is very simple; after careful cleaning of the object the carrier foil is removed from the adhesive surface and the felt slider is pressed firmly at the object. After an immediate base strength, the full holding force is reached after just a few hours.

This text is machine translated.

Scope of delivery

  • 10 x felt pad gray 40 x 40 mm

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)