• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD bench mat Grey (L x W x H) 600 x 400 x 200 mm heat-proof

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 133.29)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD-work surface 60 x 40 cm

  • High quality ESD work surface with two push button connections
  • Meets the requirements of the "ESD Standard" DIN EN 61340-5-1
  • Smooth, low-reflection surface for fatigue-free working

Technical specifications

Product type

ESD bench mat

Factory colour

Grey

Connection

10 mm stud and socket

Type

conductive

Features

heat-proof

Material

Vinyl

Leak resistance

10 MΩ

Length

600 mm

Width

400 mm

Height

200 mm

Dim

(L x W x H) 600 x 400 x 200 mm

Range of use

ESD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3019885 Quadrios ESD bench mat Grey (L x W x H) 600 x 400 x 200 mm heat-proof

User & Safety Instructions

User & Safety Instructions 3019885 Quadrios ESD bench mat Grey (L x W x H) 600 x 400 x 200 mm heat-proof

Description

In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed.
This professional vinyl-coated working place is specially developed for handling ESD-sensitive components and has a typical leakage resistance of 10 ^7 - 10 ^9 ohms. It is also resistant to abrasion and has a certain basic resistance against heat, such as dripping solder. In the upper left and right corners a 10 mm push button is fitted and can therefore be used without problems for left-handers and right-handers. The mat is designed for existing work places or as a spare part for worn documents and can be easily integrated in the system with the help of the push-button connections.

This text is machine translated.

Scope of delivery

  • 1x ESD-work surface with push button terminals

More interesting products

(*All information is plus legal VAT)