
Number
Total (1 m = € 0.27)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Weight: 29 g
- Adhesive tape thickness 60 μm (0.06mm)
- Design: Conductive
- Temperature range: -5 - +60 °C.
- Product type
ESD tape
- Content
1 pc(s)
- Factory colour
Black
Transparent
- Material
PET
- Surface resistance
106 -109 Ω Ω
- Width
12 mm
- Length
33 m
- Dim
(L x W) 33 m x 12 mm
- Range of use
ESD
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2331558 Quadrios ESD tape 1 pc(s) Black, Transparent (L x W) 33 m x 12 mm
User & Safety Instructions
User & Safety Instructions 2331558 Quadrios ESD tape 1 pc(s) Black, Transparent (L x W) 33 m x 12 mm
Description
The adhesive tape made of OPP material (oriented polypropylene film) impresses through its robustness and permanent leakage. It can be used inside or outside an EPA zone. Certified ESD protection products are ideally suited for professional applications in manufacturing, research and development, maintenance, mobile phone and electrical repair, workshops, automotive, schools and government, etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.98*
What kind of ESD Labels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































