
Number
Total (1 m = € 0.82)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Weight: 51 g
- Thick adhesive tape 50 μm (0.05mm)
- Design: Conductive
- Temperature range -5 to +260 °C.
- Product type
ESD tape
- Content
1 pc(s)
- Factory colour
Brown
Yellow
- Material
Polyimide
- Surface resistance
106 -109 Ω
- Width
20 mm
- Length
33 m
- Dim
(L x W) 33 m x 20 mm
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 2331566 Quadrios ESD tape 1 pc(s) Brown, Yellow (L x W) 33 m x 20 mm
User & Safety Instructions
User & Safety Instructions 2331566 Quadrios ESD tape 1 pc(s) Brown, Yellow (L x W) 33 m x 20 mm
Description
The good temperature resistance, robustness and long-term conductivity of the polyimide material qualify this adhesive tape for a number of different applications in the area of ESD protection. Certified ESD protection products are optimally suitable for professional applications in research and development, maintenance, mobile phone and electrical repair, workshops, automotive, schools and authorities etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 82.98*
What kind of ESD Labels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































