• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD tape dispenser 1 Set Black (L x W x H) 105 x 57 x 49 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

ESD adhesive tape dispenser with 2 rollers lattice-tape

  • Black ESD adhesive tape dispenser, anti-static, made of ABS
  • Compatible with many adhesive tape rollers with hole diameter 25/32 mm
  • Including 2 x ESD adhesive tape (each 33 m) with black grid print

Technical specifications

Product type

ESD tape dispenser

Content

1 Set

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Surface resistance

1000000 kΩ

Width

57 mm

Height

49 mm

Length

105 mm

Dim

(L x W x H) 105 x 57 x 49 mm

Range of use

ESD

Type

With 2 rolls of grid tape

Documents & Downloads

Datasheet

Datasheet 3841298 Quadrios ESD tape dispenser 1 Set Black (L x W x H) 105 x 57 x 49 mm

User & Safety Instructions

User & Safety Instructions 3841298 Quadrios ESD tape dispenser 1 Set Black (L x W x H) 105 x 57 x 49 mm

Description

This stand-tape dispenser is designed for use within an EPA-zone. The anti-static properties paired with mechanically robust design will stand up easily for heavy use in industrial applications. With an ESD warning symbol on the yellow Certified ESD protection products are optimally suitable for professional applications in research and development, maintenance, mobile and electrical repair, workshops, automotive, Schools and authorities, etc.

In addition, two matching ESD adhesive tapes with black grid print are included. Each of these adhesive tapes is 33 m long and has a width of 15 mm. The adhesive tape rollers can be individually reordered under part number 2010EC131. Of course, all adhesive tapes with rolls of a hole diameter of 25 or 32 mm and maximum dimensions of 62 mm diameter and 22 mm width fit.

This text is machine translated.

Scope of delivery

  • 1 x ESD adhesive tape dispenser 105 x 57 x 49 mm
  • 2 x ESD adhesive tape (grid pattern, black) 33 m

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)