
1/3
Box
LED set
Blue
3.0 V
20 mA
3.0 V
20 mA
3 mm
Radial lead
1500 mcd
30°
Diffused
LED 3 mm
InGaAIP
Circular
(Ø) 3 mm
-25 °C
80 °C
3 mm
Yes
100 Parts
Datasheet 2899396 Quadrios LED set Blue Circular 3 mm 1500 mcd 30 ° 20 mA 3.0 V Box
User & Safety Instructions 2899396 Quadrios LED set Blue Circular 3 mm 1500 mcd 30 ° 20 mA 3.0 V Box