
Number (Package size 100 Parts)
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Standard LED set natural-white, 5mm 4000K, 100 pcs.
- High-quality natural-white light emitting diodes 5 mm
- Brightness 10000 mcd, angle of radiation 25°
- Lens clear
- Total content of 100 parts
Our service for you
Technical specifications
- Manufacturer color: Natural-white
- Casing: 5 mm
- Design: Radially wired
- Lens shape: Round
- Material: InGaAIP
- FORWARD VOLTAGE U(F):3.0 V
- Forward current I(F) 20 mA
- Light intensity I(V) 10000 mcd
- Wavelength/color temperature: 4000-4500K
- Beam angle: 30°
- Casing color/design: Clear
- Temperature range: -25 °C – 80 °C
- Product type
LED set
- Factory colour
Natural white
- Forward voltage U(F)
3.0 V
- Forward current I(F)
20 mA
- Operating voltage
3.0 V
- Operating current
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
10000 mcd
- Radiation angle
30°
- Type (LEDs)
Water clear
- Technology
InGaAIP
- Lens type
Circular
- Dim
(Ø) 5 mm
- Min. temperature
-25 °C
- Max. temperature
80 °C
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
100 Parts
Documents & Downloads
Datasheet
Datasheet 2899411 Quadrios LED set Natural white Circular 5 mm 10000 mcd 30 ° 20 mA 3.0 V
User & Safety Instructions
User & Safety Instructions 2899411 Quadrios LED set Natural white Circular 5 mm 10000 mcd 30 ° 20 mA 3.0 V
Description
This experimental and practical assortment with wired standard LEDs is ideally suited for immediate start in applications with semiconductor lights. The data sheet contains useful information about the assortment - as well as important technical details about the contained components. This is the only way to ensure that the LEDs can be operated within their operating parameters because the components are clearly specified. Please note that LEDs must always be current-limited by a series resistor or a constant current source!
Delivery: Blister pack, 5 mm LEDs (100 pieces), operating current type. 20 mA · Forward voltage 3.0 V, brightness: 1000 mcd, beam angle: 30°, operating temperature -25 °C ... +80 °C.
This text is machine translated.
Delivery: Blister pack, 5 mm LEDs (100 pieces), operating current type. 20 mA · Forward voltage 3.0 V, brightness: 1000 mcd, beam angle: 30°, operating temperature -25 °C ... +80 °C.
This text is machine translated.
Scope of delivery
- 100x – 5 mm LEDs (natural white)
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
































