• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nichia NSPG300D LED wired Green Circular 3 mm 36100 mcd 15 ° 20 mA 3.2 V

Product type
LED wired
Forward voltage U(F)
3.2 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 1.29
-51 %
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED, super bright

Our service for you

Technical specifications

Product type

LED wired

Type

NSPG300D

Factory colour

Green

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

36100 mcd

Wavelength

525 nm

Radiation angle

15°

Type (LEDs)

Non-tinted

Water clear

Lens type

Circular

Min. temperature

-30 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 405618 Nichia NSPG300D LED wired Green Circular 3 mm 36100 mcd 15 ° 20 mA 3.2 V

User & Safety Instructions

User & Safety Instructions 405618 Nichia NSPG300D LED wired Green Circular 3 mm 36100 mcd 15 ° 20 mA 3.2 V

Description

The classic in the 3 mm housing. The highest quality and durability.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.23€ 7.13*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)