• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios RJ-45 plug connector Set-CAT 6 1906C168 Plug, straight No. of pins (RJ) 8P8C Blue 25 pc(s)

1/3
Product type
RJ45 connector
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 6
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1906C168

Product type

RJ45 connector

Connector type

Plug, straight

No. of pins

8P8C

CAT 6

Connector standard

RJ45

AWG max.

26

Factory colour

Blue

Content

25 pc(s)

Contact material

Brass

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2140246 Quadrios RJ-45 plug connector Set-CAT 6 1906C168 Plug, straight No. of pins (RJ) 8P8C Blue 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2140246 Quadrios RJ-45 plug connector Set-CAT 6 1906C168 Plug, straight No. of pins (RJ) 8P8C Blue 25 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)