• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QY-SHP-D8-200SA Heat pipe 0.2 K/W (Ø x L) 8 mm x 200 mm

Collection
Product type
Heat pipe
Type
Sintered
Fastener length (tail end)
6 mm
Type
QY-SHP-D8-200SA
Material
Copper
Water
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

QuickCool QY-SHP-D8-200SA Heat pipe 0.2 K/W (Ø x L) 8 mm x 200 mm

Our service for you

Technical specifications

Product type

Heat pipe

Type

QY-SHP-D8-200SA

Type

Sintered

Material

Copper

Water

Material properties

nickel plated

Q (max) at T(e) (70 °C)

61 W

Thermal resistance R(th) (min.)

0.1 K/W

Thermal resistance R(th) (max.)

0.2 K/W

Fastener length (front end)

12 mm

Fastener length (tail end)

6 mm

Length

200 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 200 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 182584 QuickCool QY-SHP-D8-200SA Heat pipe 0.2 K/W (Ø x L) 8 mm x 200 mm

Information

Information 182584 QuickCool QY-SHP-D8-200SA Heat pipe 0.2 K/W (Ø x L) 8 mm x 200 mm

Description

Sinter-Heatpipes are the heatpipes which are attributable to a special capillary system, that can also be relocated/switched against the gravitation heat.
Di.e.that the heat source can be above and the heat sink can be below. This is extremely unordered to the point of being unfeasible with the conventional heatpipes.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)