
Number
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
14-day return policy included
Highlights & Details
QR code reader with pistol grip
- Access card reader, Corona impf & test certificates, access controls, tourism, management, smart home, Visitor access
Technical specifications
- Operating voltage 5V DC ±5%Reading distance: 6.5cm - 50cmReading speed <: 100msConfirmation note: beeper, indicator LEDReading direction: Camera centered 60°Operating current <: 900mAOperating temperature: -20°C - 60°CStorage temperature: -40℃ – 70℃Permitted air humidity: 5% – 95% rel. air humidity
- Product type
Chip card reader
- Range of uses
Embedded Use ID verification
- Interfaces
USB
RS232
- Display size
1280 x 800 CMOS
- Weight
240 g
- Length
180 mm
- Height
80 mm
- Width
90 mm
Documents & Downloads
Datasheet
Datasheet 2568450 QUIO QU-R-302 Chip card reader
User & Safety Instructions
User & Safety Instructions 2568450 QUIO QU-R-302 Chip card reader
Information
Information 2568450 QUIO QU-R-302 Chip card reader
Information 2568450 QUIO QU-R-302 Chip card reader
Download
Download 2568450 QUIO QU-R-302 Chip card reader
Description
1D & 2D QR and barcode reader
This text is machine translated.
This text is machine translated.
Features
- Scan Mode: Sense mode (automatic mode), Manual trigger modeConfirmation note: beeper, indicator LED


























