• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qulinart by Brandt 194-019 Pan set 3-piece

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-ply pan set with comb structure

  • High-quality Triply design: Aluminium core & stainless steel for long life & optimal heat distribution
  • Healthy cooking: PFOA-free non-stick honeycomb coating for low-fat roasting without sticking
  • Energy efficient: Even heat distribution for perfect roasting results on all cookers, including induction
  • Scratch-resistant & versatile: Honeycomb structure protects the coating & allows the use of different items
  • Easy care: Easy to clean & Ideal for daily use.

Technical specifications

Product type

Pan set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399848 Qulinart by Brandt 194-019 Pan set 3-piece

Description

Qulinart by Brandt - Triply stainless steel pan for perfect roasting!
This high-quality 20 cm frying pan impresses with a robust 3-layered construction consisting of an aluminum core and stainless steel inner and outer surfaces. The innovative non-stick honeycomb coating (PFOA-free) enables low-fat, gentle roasting and prevents food sticking.
Thanks to the even & fast heat distribution you save energy and achieve perfect roasting results on all cookers, including induction. The special honeycomb structure protects the coating so that you can use a wide range of kitchen utensils without damaging the surface.
Long-lasting, scratch-resistant & easy-care – the perfect pan for healthy & efficient cooking!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)