• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Compact Break Corded Keyboard English (US), QWERTY White Ergonomic

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

R-Go Keyboard Compact Break US Layout, white wired

  • With pause display
  • Prevents constant access to the mouse
  • Easy keystroke for minimum muscle load
  • Ultra thin for better blood circulation
  • Easy to remove

Technical specifications

  • USB version: USB C® (including USB A converter)
Product type

Keyboard

Interfaces

USB C®

USB type A

Keyboard layout

English (US), QWERTY

Transfer type

Corded

Data input device features

Ergonomic

Cable length

1.5 m

Factory colour

White

Supported OS

Windows

macOS

Linux

Width

285 mm

Height

9 mm

Depth

139 mm

Weight

310 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996642 R-GO Tools Compact Break Corded Keyboard English (US), QWERTY White Ergonomic

User & Safety Instructions

User & Safety Instructions 2996642 R-GO Tools Compact Break Corded Keyboard English (US), QWERTY White Ergonomic

Description

This compact keyboard has all the ergonomic features to be able to type in a healthy way. The compact design ensures that your hands stay within the shoulder width while using the keyboard and mouse. The light key stroke reduces the muscle tension while typing. The keyboard is ultra-thin so that your hands and wrists are in a relaxed, natural position while typing. This ensures better circulation of the hands.

LED color signals in the keyboard indicate how healthy you are working and when it is time to take a break. As you type, light color changes like a traffic light. Green means that you work in a healthy area, orange means that it is time to take a break. Red means you work too long. Short breaks during the working day increase the concentration, prevent overload problems and keep you fit. For more information, visit our R-Go Break page.

This product is used in conjunction with the R-Go Break software, which has been awarded the Benelux Office Products Award 2021.

This text is machine translated.

System requirements

  • Windows, Mac, Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.