• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R2UE55-pg Eltako Bracket Clamp

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
Product type

Bracket

Series

Eltako

Dim

(W x H x D) 80 x 152 x 11 mm

Mounting type

Clamp

Width

80 mm

Height

152 mm

Depth

11 mm

Hub

Not required, optional for remote access

Factory colour

Polar white

Pure white (RAL 9010)

Switch type function

Bracket

Other

80 mm

TRUE

152 mm

11 mm

2

FALSE

Untreated

152 mm

80 mm

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9010

FALSE

FALSE

Glossy

FALSE

FALSE

FALSE

2

2

FALSE

2

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2637010 R2UE55-pg Eltako Bracket Clamp

User & Safety Instructions

User & Safety Instructions 2637010 R2UE55-pg Eltako Bracket Clamp

Description

Universal frame E-Design55. 2-way frame, 80x152mm outside. 11mm high Inside 55x55mm. The universal frames can be used horizontally and vertically. For all radio sensors for the 55 switch system

This text is machine translated.

More interesting products

(*All information is plus legal VAT)