

Bracket
Eltako
(W x H x D) 80 x 224 x 11 mm
Clamp
80 mm
224 mm
11 mm
Not required, optional for remote access
n.rel.
Anthracite
Bracket
Anthracite
80 mm
TRUE
224 mm
11 mm
3
FALSE
Untreated
224 mm
80 mm
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
7016
FALSE
FALSE
Matt
FALSE
FALSE
FALSE
3
3
FALSE
3
FALSE
yes
Datasheet 2637065 R3UE55-am Eltako Bracket Clamp
User & Safety Instructions 2637065 R3UE55-am Eltako Bracket Clamp