• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R3UE55-wg Eltako Wireless Bracket Clamp

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • L x W x H 222 x 80 x 12 mm
Product type

Bracket

Series

Eltako

Dim

(W x H x D) 80 x 224 x 11 mm

Mounting type

Clamp

Data transfer (Smart Home)

Wireless

Width

80 mm

Height

224 mm

Depth

11 mm

Hub

Not required, optional for remote access

Factory colour

White (glossy)

Switch type component

Frame

Material

Thermoplastic

White

80 mm

TRUE

224 mm

11 mm

3

FALSE

Untreated

224 mm

80 mm

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9016

FALSE

FALSE

Glossy

FALSE

FALSE

FALSE

3

3

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162198 R3UE55-wg Eltako Wireless Bracket Clamp

Description

3-way frame, 80x222mm external. 15mm high. The universal frames can be used horizontally and vertically. For all wireless sensors for the 55er switch system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)