

Bracket
Eltako
(W x H x D) 80 x 292 x 11 mm
Clamp
80 mm
292 mm
11 mm
Not required, optional for remote access
Polar white
Pure white (RAL 9010)
Bracket
Other
80 mm
TRUE
292 mm
11 mm
4
FALSE
Untreated
292 mm
80 mm
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9010
FALSE
FALSE
Glossy
FALSE
FALSE
FALSE
4
4
FALSE
4
FALSE
yes
Datasheet 2637006 R4UE55-pg Eltako Bracket Clamp
User & Safety Instructions 2637006 R4UE55-pg Eltako Bracket Clamp