• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 150 A6-1 Assortment case insert (W x H x D) 109 x 133 x 157 mm Content 1 pc(s)

Product type
Assortment case insert
Material
Polypropylene
Width
109 mm
Height
133 mm
Type
150 A6-1
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment case insert

Type

150 A6-1

Material

Polypropylene

Factory colour

Transparent

Lid colour

Transparent

Width

109 mm

Height

133 mm

Depth

157 mm

Dim

(W x H x D) 109 x 133 x 157 mm

Weight

144 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903523 raaco 150 A6-1 Assortment case insert (W x H x D) 109 x 133 x 157 mm Content 1 pc(s)

Description

Raaco inserts: A Universum of options for individualizable storage

This text is machine translated.

Features

  • Internal dimensions of the individual insert (HxWxD): 129 x 103 x 151 mm
  • The robust, transparent inserts A6-1 (type 150 A) create order for a clear storage of small parts
  • The type 150 A range of uses consists of a total of 5 different inserts

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)