• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 150 A8-1 Assortment case insert (W x H x D) 55 x 133 x 79 mm Piece Content 1 pc(s)

Packaging type
Piece
Product type
Assortment case insert
Material
Polypropylene
Width
55 mm
Height
133 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Assortment case insert

Type

150 A8-1

Material

Polypropylene

Factory colour

Transparent

Width

55 mm

Height

133 mm

Depth

79 mm

Dim

(W x H x D) 55 x 133 x 79 mm

Weight

64 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903527 raaco 150 A8-1 Assortment case insert (W x H x D) 55 x 133 x 79 mm Piece Content 1 pc(s)

Description

Raaco inserts: A Universum of options for individualizable storage

This text is machine translated.

Features

  • Internal dimensions of the individual insert (HxWxD): 129 x 49 x 73 mm
  • The robust, transparent inserts A6-1 (type 150 A) create order for a clear storage of small parts
  • The type 150 A range of uses consists of a total of 5 different inserts

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)