• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryLite 150 5x10-8 Assortment case (L x W x H) 330 x 413 x 147 mm No. of compartments: 8 Box Content 1 pc(s)

Packaging type
Box
Product type
Assortment case
Compartments
8
Material
Polypropylene
Length
330 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrylite 150 - now with removable inserts

  • Assortment case with 8 inserts. Incl. Sliding closures and carrying handle. Grid systems in the lid and bottom prevent the contents and inserts from slipping.

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

CarryLite 150 5x10-8

Compartments

8

Material

Polypropylene

Factory colour

Blue

Length

330 mm

Width

413 mm

Height

147 mm

Depth

330 mm

Dim

(L x W x H) 330 x 413 x 147 mm

Weight

2.60 kg

Industrial packaging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2496907 raaco CarryLite 150 5x10-8 Assortment case (L x W x H) 330 x 413 x 147 mm No. of compartments: 8 Box Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2496907 raaco CarryLite 150 5x10-8 Assortment case (L x W x H) 330 x 413 x 147 mm No. of compartments: 8 Box Content 1 pc(s)

Description

Order made easy, robust and portable: Assortment case for high demands on individually adjustable and clear storage. Durable, durable materials as well as special variants enable a wide range of uses. Cover (with over-tip protection) made of highly transparent polycarbonate and case body made of polypropylene ensure a high stability. With 2 stable sliding closures. The case is divided by 8 removable tray inserts type 150 in 5 different sizes. Through the grid profiles in the lid and the floor, the inserts and the contents remain in place.

This text is machine translated.

Features

  • Insert configuration: 2 x 150 A6-1, 1 x 150 A7-1, 1 x 150 A7-1 1/2, 2 x 150 A7-2 1/2, 2 x A 150 8-1

What kind of Assortment Cases & Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)