• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryLite 55 5x10-25/2 DLU Assortment case (W x H x D) 413 x 58 x 330 mm No. of compartments: 25 Content 1 pc(s)

1/5
Product type
Assortment case
Compartments
25
Material
Polypropylene
Polycarbonate (PC)
Width
413 mm
Height
58 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Assortment case

Type

CarryLite 55 5x10-25/2 DLU

Compartments

25

Material

Polypropylene

Polycarbonate (PC)

Factory colour

Blue

Width

413 mm

Height

58 mm

Depth

330 mm

Dim

(W x H x D) 413 x 58 x 330 mm

Weight

1.83 kg

Industrial packaging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784572 raaco CarryLite 55 5x10-25/2 DLU Assortment case (W x H x D) 413 x 58 x 330 mm No. of compartments: 25 Content 1 pc(s)

Description

Assortment box with 25 inserts: each 10 pieces A 9-1 AND A 8-1,5pcs A 7-1. Incl. sliding locks and handle. Grid systems in lid and bottom to prevent slipping of the content. Sandwich cover (with U-Profile) with insertion compartment for example for up to 5 free document sheets or a table of contents.

This text is machine translated.

Features

  • Order made easy
  • Robust and portable: assortment case for high demands on customizable and clear storage
  • Durable, long-lasting materials as well as special variants allow for a variety of uses
  • Sandwich cover (with Uberkippschutz) of highly transparent polycarbonate and case body made of polypropylene guarantee a high stability
  • Profile raster in lid and bottom hold the inserts including content on the place
  • With 2 sturdy sliding locks
  • Equipped with 25 bits in a size (type 55 A)
  • With highly transparent, extremely stable sandwich cover (U-profile double cover), recording of up to 5 documents.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)