
Number
Highlights & Details
Assortment case carry Lite 55 5 x 10-50
- Raster system in cover and base
- Extremely impact-resistant lid
- Strong hinges and locks
- Ergonomic carrying handle.
Technical specifications
- Packaging type
Box
- Product type
Assortment case
- Type
CarryLite 55 5x10-50
- Compartments
50
- Material
Polypropylene
Polycarbonate (PC)
- Factory colour
Blue
- Lid colour
Transparent
- Width
413 mm
- Height
57 mm
- Depth
330 mm
- Dim
(W x H x D) 413 x 57 x 330 mm
- Weight
1.64 kg
- Industrial packaging
No
413
57 mm
330 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1784587 raaco CarryLite 55 5x10-50 Assortment case (W x H x D) 413 x 57 x 330 mm No. of compartments: 50 Box Content 1 pc(s)
Information
Information 1784587 raaco CarryLite 55 5x10-50 Assortment case (W x H x D) 413 x 57 x 330 mm No. of compartments: 50 Box Content 1 pc(s)
Description
Raster systems in lid and floor ensure that inserts and their contents remain securely in place. Extremely impact-resistant cover made of highly transparent polycarbonate. Strong hinges and locks. Ergonomic carrying handle.
This text is machine translated.
Features
- 50 Inserts A9-1 (HxWxD: 47 x 39 x 55 mm)
Scope of delivery
- Carrylite 55 5x10 with 50 inserts


