• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryLite 80 4x8 Assortment case trolley (W x H x D) 415 x 1580 x 425 mm No. of compartments: 10 incl. handle Cont

Product type
Assortment case trolley
Compartments
10
Material
Aluminium
Width
415 mm
Height
1580 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,155.00 / piece)
€ 2,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment case trolley

Type

CarryLite 80 4x8

Features

incl. handle

Compartments

10

Material

Aluminium

Factory colour

Silver

Width

415 mm

Height

1580 mm

Depth

425 mm

Dim

(W x H x D) 415 x 1580 x 425 mm

Weight

18 kg

UKCA

not relevant

Description

Trolley (empty) with space for 10 carry lite 4 x 8 assortment box. Recordings with stop edges prevent slipping out of the case. Label holder for labelling purposes. The trolley has 4 handles as well as wheels with 2 locking brakes. Made from lightweight aluminum.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)