• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryLite 80 5x10-25 DLU Assortment case No. of compartments: 25 Button seal, fixed compartments Box Content 1 pc(

Packaging type
Box
Product type
Assortment case
Compartments
25
Material
Polypropylene
Polycarbonate (PC)
Type
CarryLite 80 5x10-25 DLU
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

CarryLite 80 5x10-25 DLU

Features

Button seal

fixed compartments

Compartments

25

Material

Polypropylene

Polycarbonate (PC)

Factory colour

Blue

Lid colour

Blue

Weight

2.18 kg

Industrial packaging

No

Description

Assortment box with 25 inserts: 25 pcs BA 8-1. Incl. sliding locks and handle. Grid systems in lid and bottom to prevent slipping of the content. Sandwich cover (with U-Profile) with insertion compartment for example for up to 5 free document sheets or a table of contents.

This text is machine translated.

Features

  • Order made easy, robust and portable: assortment case for high demands on customizable and clear storage. Durable, long-lasting materials as well as special variants allow for a variety of uses
  • Sandwich cover (with Uberkippschutz) of highly transparent polycarbonate and case body made of polypropylene ensure high stability. Profile raster in lid and bottom hold the inserts including content on the place. With 2 sturdy sliding locks
  • Equipped with 25 bits in a size (Type 80 BA). With highly transparent, extremely stable sandwich cover (U-profile double cover), recording of up to 5 documents.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)