• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RACK-33NV 19" rack cabinet 33 U Steel plate

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

MONACOR RACK-33 NV Equipment rack for 482-mm devices (19"), cabinet, 33 HE

  • Steel design
  • Light-gray powder coating (RAL 7035)
  • Safety glass door with pivot lever lock
  • Simple stop change for left or right-side door opening
  • Side walls and rear wall removable and lockable
  • This text is machine translated.

Technical specifications

  • Design free standing, Max. Load capacity 300 kg, outer dimensions 600 x 1578 x 600 mm
Type

Steel design

Product type

19" rack cabinet

Rack unit

33 U

Material

Steel plate

Depth

590 mm

Dim
Weight

65 kg

Factory colour

Grey-white (RAL 7035)

Description

Scope of delivery

  • Earthing set
  • 4 adjustable feet
  • 28 mounting sets.