• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor RACK-15NV 19" rack cabinet 15 U Steel plate

1/12
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

MONACOR RACK-15NV device rack for 482 mm devices (19"), device cabinet, 15HE

  • Steel plate design
  • Light gray powder coating (RAL 7035)
  • Safety glass door with pivot lever lock
  • Simple change of stop for left or right side door opening
  • Side walls and rear wall can be removed and locked
  • This text is machine translated.

Technical specifications

  • Free-standing design, max. Load capacity 300 kg, outer dimensions 600 x 778 x 600 mm
Type

Steel plate design

Product type

19" rack cabinet

Rack unit

15 U

Material

Steel plate

Depth

590 mm

Weight

43 kg

Factory colour

Grey-white (RAL 7035)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594629 Monacor RACK-15NV 19" rack cabinet 15 U Steel plate

Description

Scope of delivery

  • Earthing set
  • 4 adjustable feet
  • 28 mounting sets.

More interesting products

(*All information is plus legal VAT)