• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RaDec-M Silver Motion detector 1 pc(s) 12 - 36 V

Image similar
Product type
Motion detector
Min. operating voltage
12 V
Max. operating voltage
36 V
Type
RaDec-M Silver
Operating voltage
12 - 36 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Potentiometers
Product type

Motion detector

Type

RaDec-M Silver

Min. operating voltage

12 V

Max. operating voltage

36 V

Operating voltage

12 - 36 V

Switching voltage (max.)

48 V DC/AC

Content

1 pc(s)

IP54

Connector

Cable

Documents & Downloads

Datasheet

Datasheet 2128396 RaDec-M Silver Motion detector 1 pc(s) 12 - 36 V

User & Safety Instructions

User & Safety Instructions 2128396 RaDec-M Silver Motion detector 1 pc(s) 12 - 36 V

Conformity certificate

Conformity certificate 2128396 RaDec-M Silver Motion detector 1 pc(s) 12 - 36 V

Description

Standard radar motion detector with basic functionality, the detection range 2 m x 4.5 m, mounting height max. 4 m, housing color silver, relay output, cable connection

This text is machine translated.