• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RMS-G-RC-HS Door opener 1 pc(s) 12 - 36 V

Image similar
Product type
Door opener
Min. operating voltage
12 V
Max. operating voltage
36 V
Type
RMS-G-RC-HS
Operating voltage
12 - 36 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Programming button for the mode selector
Product type

Door opener

Type

RMS-G-RC-HS

Min. operating voltage

12 V

Max. operating voltage

36 V

Operating voltage

12 - 36 V

Content

1 pc(s)

IP54

Connector

Screw terminals

Documents & Downloads

Datasheet

Datasheet 2128384 RMS-G-RC-HS Door opener 1 pc(s) 12 - 36 V

User & Safety Instructions

User & Safety Instructions 2128384 RMS-G-RC-HS Door opener 1 pc(s) 12 - 36 V

Conformity certificate

Conformity certificate 2128384 RMS-G-RC-HS Door opener 1 pc(s) 12 - 36 V

Description

Premium-Toroffner for vehicle detection up to 60 km/h, remote control, the detection range 7 m x 6 m, installation height 7 m max., housing color black, 2 relay outputs, cable connection

This text is machine translated.