• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher VK C-510-3 PCB material single sided 35 µm Photo-coating Positive (L x W) 150 mm x 100 mm 1 pc(s)

Image similar
Product type
PCB material
Type
single sided
Photo-coating
Positive
Material
Epoxide
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 319.33)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB material

Type

single sided

Photo-coating

Positive

Copper coating (thickness)

35 µm

Material

Epoxide

Material thickness

1.5 mm

Length

150 mm

Width

100 mm

Content

1 pc(s)

Type

VK C-510-3

Dim

(L x W) 150 mm x 100 mm

Documents & Downloads

Datasheet

Datasheet 1362871 Rademacher VK C-510-3 PCB material single sided 35 µm Photo-coating Positive (L x W) 150 mm x 100 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.