• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher VK C-931-EP Prototyping PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Product type
Prototyping PCB
Material
Epoxide
Length
16 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 468.13)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Prototyping PCB

Material

Epoxide

Length

16 cm

Width

10 cm

CS

2.54 mm

Connector spacing

5.08 mm

Dim

(L x W) 16 cm x 10 cm

No. of conductor strips

37

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

VK C-931-EP

Documents & Downloads

Datasheet

Datasheet 1221743 Rademacher VK C-931-EP Prototyping PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1221743 Rademacher VK C-931-EP Prototyping PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

With plug connector and mounting holes for 32-pin Plug according to DIN 41612 model D.

This text is machine translated.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)