
1/6
Image similar
SBC
Rock 4 C+
Rockchip RK3399T
ARM Cortex-A72
ARM Cortex-A53
6 x
Mali T860MP4
4 GB
2.4 GHz
DDR4
w/o OS
4 GB
CSI (camera)
DSI (display)
GPIO (40-pin)
sMMC
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
b/g/n/ac
5.0
via USB
9 V DC
2 A
85 mm
56 mm
17 mm
yes
Datasheet 2627030 Radxa RS114CP-D4 Rock 4 C+ 4 GB 6 x 2.4 GHz
User & Safety Instructions 2627030 Radxa RS114CP-D4 Rock 4 C+ 4 GB 6 x 2.4 GHz
The necessary accessories are required to use the article as described.