• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RS119-D8 Rock 5 B 8 GB 8 x 2.4 GHz

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SBC

Type

Rock 5 B

SoC

Rockchip RK3588

Processor

Quad-Core Cortex-A55

Processor cores (No.)

8 x

8 GB

Clock speed

2.4 GHz

Operating system (Version)

w/o OS

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

M.2

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

3.5 mm jack

micro SD

USB-C® (current)

Power supply (LOV)

via USB

Output voltage

9 V DC

Output current

2 A

Length

85 mm

Width

56 mm

Description

ROCK Model 5 Rockchip RK3588 64bit octa core ARM based SBCRADXAs. Latest generation SBC is based on the recently released Rockchip RK3588 in the new standard form factor. Leading SOC technology (8Nm manufacturing process) combined with a comprehensive range of functions and the highest SBC development expertise will define new standards in the global SBC market. They are complemented by competitive pricing and enable this SBC to tap into new market segments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)