• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20.123.004/0000 Contact + bulb holder 2 breakers momentary 250 V 20 pc(s)

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.38 / piece)
€ 307.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, Universal switching element RAFIX 16

  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Product type

Contact

Switch/button features

+ bulb holder

Connection

Type C CEE 7/16 plug 2.8 mm

Type

Lamp holder W 2 x 4.6 d

Functions

momentary

Contact type

2 breakers

Switching voltage

250 V

Switching current (max.)

6 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

20 pc(s)

Industrial packaging

Yes

Type

1.20.123.004/0000

Packaging type (details)

Polybag

Documents & Downloads

Datasheet

Datasheet 704161 RAFI 1.20.123.004/0000 Contact + bulb holder 2 breakers momentary 250 V 20 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.