• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20.123.022/0000 Contact 1 breaker momentary 250 V 10 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, Universal switching element RAFIX 16

  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Product type

Contact

Connection

Type C CEE 7/16 plug 2.8 mm

Functions

momentary

Contact type

1 breaker

Switching voltage

250 V

Switching current (max.)

6 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

10 pc(s)

Industrial packaging

Yes

Type

1.20.123.022/0000

Packaging type (details)

Polybag

Documents & Downloads

Datasheet

Datasheet 704200 RAFI 1.20.123.022/0000 Contact 1 breaker momentary 250 V 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.