• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20.124.021/0000 Contact 1 breaker momentary 250 V 10 pc(s) Package

Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.67 / piece)
€ 206.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, SWITCHING ELEMENT RAFIX22QR

  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Contact

Connection

Screws

Type

Lampholder BA9s

Recess depth

56.4 mm

Functions

momentary

Contact type

1 breaker

Contact material

Ag

Switch position

1 NC

Switching voltage

250 V

Switching current (max.)

6 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

10 pc(s)

Industrial packaging

Yes

Type

1.20.124.021/0000

Packaging type (details)

Polybag

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 704325 RAFI 1.20.124.021/0000 Contact 1 breaker momentary 250 V 10 pc(s) Package

More interesting products

(*All information is plus legal VAT)