• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20.125.103/0000 Contact + button 1 breaker, 1 breaker momentary 35 V 5 pc(s) Package

Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 25.21 / piece)
€ 126.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, SWITCHING ELEMENT RAFIX22QR

  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Contact

Switch/button features

+ button

Connection

Pull spring

Type

without lamp holder

Recess depth

56.4 mm

Functions

momentary

Contact type

1 breaker

1 breaker

Contact material

Au

Switch position

2 NC

Switching voltage

35 V

Switching current (max.)

0.1 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

5 pc(s)

Industrial packaging

Yes

Type

1.20.125.103/0000

Packaging type (details)

Polybag

Documents & Downloads

Datasheet

Datasheet 704403 RAFI 1.20.125.103/0000 Contact + button 1 breaker, 1 breaker momentary 35 V 5 pc(s) Package

User & Safety Instructions

User & Safety Instructions 704403 RAFI 1.20.125.103/0000 Contact + button 1 breaker, 1 breaker momentary 35 V 5 pc(s) Package

More interesting products

(*All information is plus legal VAT)