• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20.126.514/0000 Switcher 2 breakers 35 V 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • illuminable: no.
Packaging type

Piece

Product type

Switcher

Connection

Type C CEE 7/16 plug 2.8 mm

Recess depth

27 mm

Contact type

2 breakers

Contact material

Gold

Switching voltage

35 V

Switching current (max.)

0.1 A

Length

19.7 mm

Width

18.6 mm

Height

30.65 mm

Content

1 pc(s)

Dim

(L x W x H) 19.7 x 18.6 x 30.65 mm

Type

1.20.126.514/0000

Documents & Downloads

Datasheet

Datasheet 3059547 RAFI 1.20.126.514/0000 Switcher 2 breakers 35 V 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059547 RAFI 1.20.126.514/0000 Switcher 2 breakers 35 V 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)