
1/2
Contact
+ bulb holder
Type C CEE 7/16 plug 2.8 mm
incl. lamp holder
latch
1 breaker
1 maker
Gold (Au)
42 V
0.25 A
2 x 106 switching operations
Front panel fixed
1 pc(s)
Yes
1.20122.051
42 V/250 mA
42 V
250 mA
1,20122,051
Spade connections 2.8 x 0.8 mm
User & Safety Instructions 703435 RAFI 1.20122.051 Contact + bulb holder 1 breaker, 1 maker latch 42 V 1 pc(s)
The necessary accessories are required to use the article as described.