• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.20122.011 Contact + bulb holder 1 breaker, 1 maker momentary 42 V 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.16 / piece)
€ 24.99
-19 %
€ 20.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.20122.011 Contact + bulb holder 1 breaker, 1 maker momentary 42 V 1 pc(s)

Our service for you

Technical specifications

  • Actuation travel: approx. 3 mm
Product type

Contact

Switch/button features

+ bulb holder

Connection

Type C CEE 7/16 plug 2.8 mm

Type

incl. lamp holder

Functions

momentary

Contact type

1 breaker

1 maker

Contact material

Gold (Au)

Switching voltage

42 V

Switching current (max.)

0.25 A

Electrical lifespan

2 x 106 switching operations

Mounting type

Front panel fixed

Content

1 pc(s)

RoHS-compliant

Yes

Type

1.20122.011

Switching capacity

250 mA/42 V

Switching current

250 mA

Type

1.20122.011

Connection

Spade connections 2.8 x 0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 703419 RAFI 1.20122.011 Contact + bulb holder 1 breaker, 1 maker momentary 42 V 1 pc(s)

Description

The standard switching element includes an operating plunger and a common switching chamber. This can be snapped onto operating elements with one operating direction (e. g. pushbuttons). A standard switching element with integrated latching mechanism is used as the switch It is tripped through normal actuation. 1 opener + 1 closer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.60€ 30.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)