
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Planar
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
White
- Factory colour
White
- Case colour
White
- Print motif
None
- Connection
External contact
- Shape
Round
- Functions
latch
- Recess diameter
22.3 mm
- Type
Can be illuminated
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Height
9.85 mm
- (Ø)
29.8 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.8 mm x 9.85 mm
- RoHS-compliant
Yes
- Type
RAFIX 22 FS+ 1.30.270.031/2200
Documents & Downloads
Datasheet
Datasheet 394441 RAFI 1.30.270.031/2200 RAFIX 22 FS+ 1.30.270.031/2200 Pushbutton Planar Button White 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 394441 RAFI 1.30.270.031/2200 RAFIX 22 FS+ 1.30.270.031/2200 Pushbutton Planar Button White 1 pc(s) Piece
Information
Information 394441 RAFI 1.30.270.031/2200 RAFIX 22 FS+ 1.30.270.031/2200 Pushbutton Planar Button White 1 pc(s) Piece
























