• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.69.507.105/1301 Signal Light With Lamp 1.2 W N/A Red (transparent)

1/2
Image similar
Product type
Standard indicator light with bulb
Voltage (max.)
28 V
Power
1.20 W
Colour
Red
Recess diameter
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.69.507.105/1301 Signal Light With Lamp 1.2 W N/A Red (transparent)

  • Colours (LEDs) Red

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

28 V

1.20 W

Colour

Red

Type

Circular

Recess diameter

10 mm

Fitting type

Snap-in hole

Connection

Solder tag

CEE 7/16 plug (2.8 x 0.8 mm)

IP40

Aperture diameter

12.50 mm

Factory colour

Red (transparent)

Content

1 pc(s)

n.rel.

Dim

10000 h

RoHS-compliant

Yes

Voltage (min.)

28 V

Type

1.69.507.105/1301

Type

with integrated incandescent lamp

1.2 W

Recess diameter (details)

10 mm

Mounting depth

30 mm

Shape

Round aperture

Electrical lifespan

10000 h.

Fitting method

Impress in installation opening

Connection

Solder /plug connection 2.8 x 0.8 mm

Operating voltage


28 V

Documents & Downloads

Datasheet

Datasheet 720060 RAFI 1.69.507.105/1301 Signal Light With Lamp 1.2 W N/A Red (transparent)

User & Safety Instructions

User & Safety Instructions 720060 RAFI 1.69.507.105/1301 Signal Light With Lamp 1.2 W N/A Red (transparent)

Information

Information 720060 RAFI 1.69.507.105/1301 Signal Light With Lamp 1.2 W N/A Red (transparent)

Description

Signal lights with permanently fixed incandescent lamp and round aperture.

Hints

The in-built socket-less lamp cannot be replaced.