
1/2
Image similar
Standard indicator light with bulb
28 V
1.20 W
Yellow
Circular
10 mm
Snap-in hole
Solder tag
CEE 7/16 plug (2.8 x 0.8 mm)
IP40
12.50 mm
Yellow (transparent)
1 pc(s)
n.rel.
10000 h
Yes
28 V
1.69.507.105/1402
with integrated incandescent lamp
1.2 W
10 mm
30 mm
Round aperture
10000 h.
Impress in installation opening
Solder /plug connection 2.8 x 0.8 mm
28 V
Datasheet 720006 RAFI 1.69.507.105/1402 Signal Light With Lamp 1.2 W N/A Yellow (transparent)
User & Safety Instructions 720006 RAFI 1.69.507.105/1402 Signal Light With Lamp 1.2 W N/A Yellow (transparent)
Information 720006 RAFI 1.69.507.105/1402 Signal Light With Lamp 1.2 W N/A Yellow (transparent)