
1/2
Standard indicator light with bulb
12 V DC
Red
Circular
20.2 mm
Snap-in hole
Polyamide 6.6
CEE 7/16 plug (2.8 x 0.8 mm)
23 mm
Red
Black
No
1 pc(s)
n.rel.
20.3 mm
Yes
12 V DC
TC-11193648
Plastic-free packaging
Datasheet 2798412 TRU COMPONENTS TC-11193648 Standard indicator light with bulb 12 V DC Red 1 pc(s)
Datasheet 2798412 TRU COMPONENTS TC-11193648 Standard indicator light with bulb 12 V DC Red 1 pc(s)
User & Safety Instructions 2798412 TRU COMPONENTS TC-11193648 Standard indicator light with bulb 12 V DC Red 1 pc(s)