• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11193652 Standard indicator light with bulb 12 V DC Green 1 pc(s)

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
12 V DC
Colour
Green
Recess diameter
20.2 mm
Connection
CEE 7/16 plug (2.8 x 0.8 mm)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard indicator light with bulb

  • 12 V DC
  • Colours (LEDs) Green

Our service for you

Technical specifications

  • Insulation resistance: 100 MΩ min. at 500 V DC
  • Dielectric strength: 1500 V AC 1 min.
  • Mounting: Snap-in
  • Frame material: Nylon 66
  • Terminal material: Tin plated brass
Product type

Standard indicator light with bulb

Voltage (max.)

12 V DC

Colour

Green

Type

Circular

Recess diameter

20.2 mm

Fitting type

Snap-in hole

Enclosure material

Polyamide 6.6

Connection

CEE 7/16 plug (2.8 x 0.8 mm)

Aperture diameter

23 mm

Factory colour

Green

Black

Industrial packaging

No

Content

1 pc(s)

n.rel.

Recess depth

20.3 mm

RoHS-compliant

Yes

Voltage (min.)

12 V DC

Type

TC-11193652

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2798413 TRU COMPONENTS TC-11193652 Standard indicator light with bulb 12 V DC Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2798413 TRU COMPONENTS TC-11193652 Standard indicator light with bulb 12 V DC Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)