• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1524024 Standard indicator light with bulb Red 1 pc(s)

Product type
Standard indicator light with bulb
Voltage (max.)
230 V
Colour
Red
Recess diameter
9.50 mm
Connection
Leads
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1877 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neon indicator lamp

  • Colours (LEDs) Red

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

230 V

Colour

Red

Type

Circular

Recess diameter

9.50 mm

Fitting type

Snap-in hole

Enclosure material

Polycarbonate (PC)

Connection

Leads

Aperture diameter

9.80 mm

Factory colour

Red

White

Industrial packaging

No

Content

1 pc(s)

Length (leads)

200 mm

n.rel.

Recess depth

36 mm

25000 h

RoHS-compliant

Yes

Voltage (min.)

230 V

Type

1524024

Documents & Downloads

Datasheet

Datasheet 1524024 TRU COMPONENTS 1524024 Standard indicator light with bulb Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1524024 TRU COMPONENTS 1524024 Standard indicator light with bulb Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)